
* Images are for reference only
ALA7DF621CF400
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DF621CF400
- JLCPCB Part #
- C1609898
- Package
- Plugin,D30xL50mm
- Description
- -40℃~+85℃ 1.83A@100Hz 13000hrs@85℃ 285mΩ@100Hz 30mm 400V 50mm 620uF ±20% 插件,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0069
320+
$2.3249
640+
$2.2444
960+
$2.2025