
* Images are for reference only
A351GC472M063A
Extended
- Manufacturer
- KEMET
- MFR.Part #
- A351GC472M063A
- JLCPCB Part #
- C1236053
- Package
- Bolt,D36.6xL52.5mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 13mm 32mΩ@100Hz 36.6mm 4700uF 52.5mm 63V 9A@100Hz ±20% 螺栓,D36.6xL52.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9458
200+
$8.1058
500+
$7.8213
1000+
$7.6799