This website requires JavaScript.
no-image

* Images are for reference only

EDK477M016S9MAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK477M016S9MAA
JLCPCB Part #
C3829491
Package
SMD,D8xL10.5mm
Description
-40℃~+85℃ 10.5mm 16V 2000hrs@85℃ 350mA@120Hz 470uF 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2147
200+ $0.0831
500+ $0.0802
1000+ $0.0788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons