
* Images are for reference only
RPC63393JTE
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RPC63393JTE
- JLCPCB Part #
- C2598010
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 39kΩ Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1043
1000+
$0.0404
2500+
$0.0389
5000+
$0.0383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →