This website requires JavaScript.
no-image

* Images are for reference only

FHC20402ADTP

Extended
Manufacturer
KAMAYA
MFR.Part #
FHC20402ADTP
JLCPCB Part #
C3162947
Package
0805
Description
-55℃~+125℃ 32V 4A 50A 0805 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2694
1000+ $0.1044
2500+ $0.1007
5000+ $0.0989

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons