
* Images are for reference only
MFU0805FF01250P500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU0805FF01250P500
- JLCPCB Part #
- C3167023
- Package
- 0805
- Description
- -55℃~+125℃ 1.25A 32V 50A 0805 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4927
200+
$0.1916
500+
$0.1836
1000+
$0.1804
Related Products