
* Images are for reference only
JXT-HY2.0-5PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-HY2.0-5PWT
- JLCPCB Part #
- C52204963
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 14mm 1x5P 2A 2mm 5 5.1mm 5P 9.15mm Auxiliary Solder Pin Brass HY LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.0928
50+
$0.0735
150+
$0.0638
800+
$0.0566
2400+
$0.0508
4800+
$0.0479
Related Products