
* Images are for reference only
A254F2L1-2R6P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254F2L1-2R6P12
- JLCPCB Part #
- C47326889
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 2.5mm 250V 3A 5.75mm 6 6P 7mm Copper alloy PA66 Red Through Hole Tin UL94V-2 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0671
100+
$0.0531
300+
$0.0460
1000+
$0.0407
5000+
$0.0365
10000+
$0.0344
Related Products