
* Images are for reference only
C50300V-2P1D36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50300V-2P1D36
- JLCPCB Part #
- C49291905
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x2P 2 250V 2P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 327
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 327
In-stock Item Pricing
Qty Unit Price
1+
$0.1329
50+
$0.1037
150+
$0.0889
500+
$0.0780
2500+
$0.0692
5000+
$0.0648
Related Products