
* Images are for reference only
A300E1W2-2B6P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A300E1W2-2B6P12
- JLCPCB Part #
- C47326899
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 11.8mm 12mm 2 2x3P 3 3mm 3mm 5A 600V 6P 8.8mm Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA66 Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 328
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 328
In-stock Item Pricing
Qty Unit Price
1+
$0.1585
50+
$0.1244
150+
$0.1098
500+
$0.0916
2500+
$0.0836
5000+
$0.0786
Related Products