
* Images are for reference only
APA2.0-5A-32
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APA2.0-5A-32
- JLCPCB Part #
- C53207641
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 13.95mm 1x5P 250V 2mm 3A 5 5.7mm 5P 9.35mm Beige Copper alloy LCP PA Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 695
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 695
In-stock Item Pricing
Qty Unit Price
1+
$0.1733
50+
$0.1371
150+
$0.1215
500+
$0.1023
2500+
$0.0936
5000+
$0.0884
Related Products