
* Images are for reference only
SM08B-SRSS-G-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- SM08B-SRSS-G-TB
- JLCPCB Part #
- C17563741
- Package
- SMD
- Description
- -25℃~+85℃ 1 10mm 1A 1mm 1x8P 2.9mm 4.32mm 50V 8 8P Auxiliary Solder Pin Copper alloy Gold PA SH Surface Mount, Right Angle UL94V-0 White SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9006
200+
$0.3603
500+
$0.3474
1000+
$0.3426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →