



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | P=2.5mm | |
| Holes Structure | 2x5P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| With Locker | Non-Latching | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J21DPM-10V-KX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JST | |
| Package | P=2.5mm | |
| Holes Structure | 2x5P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| With Locker | Non-Latching | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J21DPM-10V-KX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J21DPM-10V-KX datasheets or manufacturer documentation.
Datasheet: J21DPM-10V-KX Datasheet (PDF)
The J21DPM-10V-KX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.