
* Images are for reference only
B2(5.0)B-XASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2(5.0)B-XASK-1(LF)(SN)
- JLCPCB Part #
- C594123
- Package
- Plugin
- Description
- -25℃~+85℃ 1 10mm 1x3P (Missing 1P) 250V 2P (3P Missing 1P) 3 3A 5mm 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin、Missing pin Through Hole Tin UL94V-0 White XA 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
50+
$0.0738
150+
$0.0646
400+
$0.0553
2400+
$0.0498
4800+
$0.0469
Related Products