
* Images are for reference only
BM12B-PUDSS-TFC(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM12B-PUDSS-TFC(LF)(SN)
- JLCPCB Part #
- C594399
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10.8mm 12P 16mm 2 250V 2mm 2mm 2x6P 3A 6 8.8mm Copper alloy PA PUD Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9488
10+
$0.7687
30+
$0.6787
100+
$0.5886
400+
$0.5355
800+
$0.5066
Related Products