This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

06SUR-32S

Extended
Manufacturer
JST
MFR.Part #
06SUR-32S
JLCPCB Part #
C593657
Package
P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x6P 30V 500mA 6 Copper alloy Free Hanging IDC Housing Tin White P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 72

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 72

In-stock Item Pricing

Qty Unit Price
1+ $0.8620
10+ $0.8395
30+ $0.8250
100+ $0.8105

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons