This website requires JavaScript.
no-image

* Images are for reference only

IN-PC20TBT5R5G5B

Extended
Manufacturer
Inolux
MFR.Part #
IN-PC20TBT5R5G5B
JLCPCB Part #
C21468197
Package
SMD-6P,2x2mm
Description
-20℃~+70℃ 100mcd、200mcd、500mcd 160° 470nm、520nm、624nm 475nm、530nm、630nm 5mA Red, green, blue SMD-6P,2x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 4500

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $0.8356
10+ $0.8179
30+ $0.8050
100+ $0.7938
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons