
* Images are for reference only
INN700TK190B-L
Extended
- Manufacturer
- Innoscience
- MFR.Part #
- INN700TK190B-L
- JLCPCB Part #
- C49274912
- Package
- TO-252
- Description
- -55℃~+150℃ 0.5pF 1.7V 11.5A 138mΩ 2.8nC 30pF 700V 81W 96pF E-mode TO-252 GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4763
200+
$0.5902
500+
$0.5709
1000+
$0.5597
Related Products