Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN650DA04
INN650DA04 - 1
INN650DA04 - 2
INN650DA04 - 3
INN650DA04 - 4
Extended1/4
* Images are for reference only
INN650DA04
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN650DA04
JLCPCB Part #
C5121646
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.4pF 0.9nC 1.6V 34pF 365mΩ@6V 39W 650V 7A N-Channel DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance34pF
Gate Threshold Voltage (Vgs(th))1.6V
Gate Charge(Qg)0.9nC
Current - Continuous Drain(Id)7A
Reverse Transfer Capacitance (Crss)0.4pF
Drain to Source Voltage650V
Pd - Power Dissipation39W
RDS(on)365mΩ@6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN650DA04
INN650DA04

* Images are for reference only

INN650DA04

Extended
Manufacturer

Innoscience

MFR.Part #
INN650DA04
JLCPCB Part #
C5121646
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.4pF 0.9nC 1.6V 34pF 365mΩ@6V 39W 650V 7A N-Channel DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN650DA04

* Images are for reference only

INN650DA04
Extended
Manufacturer

Innoscience

MFR.Part #
INN650DA04
JLCPCB Part #
C5121646
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.4pF 0.9nC 1.6V 34pF 365mΩ@6V 39W 650V 7A N-Channel DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN650DA04 Specifications

INN650DA04 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance34pF
Gate Threshold Voltage (Vgs(th))1.6V
Gate Charge(Qg)0.9nC
Current - Continuous Drain(Id)7A
Reverse Transfer Capacitance (Crss)0.4pF
Drain to Source Voltage650V
Pd - Power Dissipation39W
RDS(on)365mΩ@6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN650DA04. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN650DA04 Documents

INN650DA04 datasheets or manufacturer documentation.

Datasheet: INN650DA04 Datasheet (PDF)

INN650DA04 Schematic Symbol & PCB Footprint

The INN650DA04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.