Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN040FQ043A
INN040FQ043A
Extended
* Images are for reference only
INN040FQ043A
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN040FQ043A
JLCPCB Part #
C7422508
Package
FCQFN-25(3x4)
Description
-40℃~+150℃ 13pF 24A 3mΩ 40V 428pF 43W 6.2nC 805pF E-mode FCQFN-25(3x4) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-25(3x4)
Operating Temperature-40℃~+150℃
Ciss-Input Capacitance805pF
TechnologyE-mode
Gate Charge(Qg)6.2nC
Reverse Transfer Capacitance (Crss)13pF
Current - Continuous Drain(Id)24A
Drain to Source Voltage40V
Pd - Power Dissipation43W
Output Capacitance(Coss)428pF
RDS(on)3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN040FQ043A
INN040FQ043A

* Images are for reference only

INN040FQ043A

Extended
Manufacturer

Innoscience

MFR.Part #
INN040FQ043A
JLCPCB Part #
C7422508
Package
FCQFN-25(3x4)
Description
-40℃~+150℃ 13pF 24A 3mΩ 40V 428pF 43W 6.2nC 805pF E-mode FCQFN-25(3x4) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN040FQ043A

* Images are for reference only

INN040FQ043A
Extended
Manufacturer

Innoscience

MFR.Part #
INN040FQ043A
JLCPCB Part #
C7422508
Package
FCQFN-25(3x4)
Description
-40℃~+150℃ 13pF 24A 3mΩ 40V 428pF 43W 6.2nC 805pF E-mode FCQFN-25(3x4) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN040FQ043A Specifications

INN040FQ043A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-25(3x4)
Operating Temperature-40℃~+150℃
Ciss-Input Capacitance805pF
TechnologyE-mode
Gate Charge(Qg)6.2nC
Reverse Transfer Capacitance (Crss)13pF
Current - Continuous Drain(Id)24A
Drain to Source Voltage40V
Pd - Power Dissipation43W
Output Capacitance(Coss)428pF
RDS(on)3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN040FQ043A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN040FQ043A Schematic Symbol & PCB Footprint

The INN040FQ043A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.