This website requires JavaScript.
no-image

* Images are for reference only

KP214N2611XT

Extended
Manufacturer
Infineon Technologies
MFR.Part #
KP214N2611XT
JLCPCB Part #
C3232023
Package
DSOF-8
Description
-40℃~+125℃ 15Kpa~1.15bar 4.5V~5.5V DSOF-8 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3038
200+ $1.2788
500+ $1.2337
1000+ $1.2112

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons