
* Images are for reference only
GMI6027-2C66DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027-2C66DB
- JLCPCB Part #
- C233897
- Package
- SMD,D=6mm
- Description
- -20℃~+60℃ -66dB 2.2kΩ 2.7mm 2V 500uA 58dB 6mm Omnidirectional SMD SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 748
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 748
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
50+
$0.2124
150+
$0.1846
500+
$0.1499
Related Products