
* Images are for reference only
HC-SUR0.8-4PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SUR0.8-4PLT
- JLCPCB Part #
- C53151867
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x4P 2.7mm 30V 4 4P 5.4mm 700mA Beige LCP Phosphor bronze SU Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1544
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1517
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0725
150+
$0.0632
500+
$0.0562
2500+
$0.0506
5000+
$0.0479