
* Images are for reference only
1538M02
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1538M02
- JLCPCB Part #
- C17368081
- Package
- Plugin,D16xL28.4mm
- Description
- 10uH 17mΩ 9A ±10% 插件,D16xL28.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1288
200+
$6.0368
500+
$5.8357
1000+
$5.7360