
* Images are for reference only
RS2M(SMBF)
Extended
- Manufacturer
- HUXN
- MFR.Part #
- RS2M(SMBF)
- JLCPCB Part #
- C49861802
- Package
- SMBF
- Description
- -55℃~+150℃ 1 Independent 1.3V@2A 1kV 2A 500ns 5uA SMBF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4720
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4720
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0223
600+
$0.0189
5000+
$0.0168
10000+
$0.0150
20000+
$0.0141
Related Products