
* Images are for reference only
RD4KB100
Extended
- Manufacturer
- HUXN
- MFR.Part #
- RD4KB100
- JLCPCB Part #
- C49823491
- Package
- D3K
- Description
- 1.3V@4A 125A 1kV 4A 55℃~+150℃ 5uA Single-Phase Rectifier D3K Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.2683
50+
$0.2237
150+
$0.2045
510+
$0.1807
3000+
$0.1701
4500+
$0.1637
Related Products