
* Images are for reference only
A1001WV-S-2X06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1001WV-S-2X06P
- JLCPCB Part #
- C371609
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 12P 1A 1mm 2 2x6P 4mm 50V 6 6.28mm 6.44mm 8.3mm Beige PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.6111
10+
$0.4953
30+
$0.4374
100+
$0.3796
500+
$0.3458
1000+
$0.3281
Related Products