
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.35mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 12P | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM23FR0.6-12DP-0.35V(51) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.35mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 12P | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM23FR0.6-12DP-0.35V(51). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BM23FR0.6-12DP-0.35V(51) datasheets or manufacturer documentation.
Datasheet: BM23FR0.6-12DP-0.35V(51) Datasheet (PDF)
The BM23FR0.6-12DP-0.35V(51) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.