
* Images are for reference only
DF1BZ-40DP-2.5DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-40DP-2.5DS
- JLCPCB Part #
- C17678940
- Package
- Push-Pull
- Description
- -35℃~+85℃ 2 2.5mm 2.5mm 250V 3A 40P Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.8626
10+
$1.5908
30+
$1.4203
100+
$1.2450
500+
$1.1662
1000+
$1.1324