
1511195034
- Manufacturer
- MFR.Part #
- 1511195034
- JLCPCB Part #
- C17469201
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle |

* Images are for reference only
1511195034
Extended- Manufacturer
- MFR.Part #
- 1511195034
- JLCPCB Part #
- C17469201
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1511195034
Extended- Manufacturer
- MFR.Part #
- 1511195034
- JLCPCB Part #
- C17469201
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1511195034 Specifications
1511195034 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1511195034. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1511195034 Schematic Symbol & PCB Footprint
The 1511195034 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.