
* Images are for reference only
DF11-26DP-2DSA(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-26DP-2DSA(24)
- JLCPCB Part #
- C17346626
- Package
- Plugin
- Description
- -30℃~+85℃ 13 2 250V 26P 2A 2mm 2mm 2x13P Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9748
204+
$0.3893
493+
$0.3764
1003+
$0.3700
Related Products