
* Images are for reference only
A3C-50DA-2DSA(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- A3C-50DA-2DSA(71)
- JLCPCB Part #
- C6486396
- Package
- Plugin,P=2mm
- Description
- -55℃~+85℃ 1A 2 200V 2mm 2mm 4.2mm 50P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4313
200+
$1.7693
480+
$1.7098
1000+
$1.6809