


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -25℃~+60℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Modular Plug | |
| Contact Material | Copper alloy | |
| Shielding | Shielded | |
| Ratings | cat5e |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM21P-88P(11) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -25℃~+60℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Modular Plug | |
| Contact Material | Copper alloy | |
| Shielding | Shielded | |
| Ratings | cat5e |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM21P-88P(11). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM21P-88P(11) datasheets or manufacturer documentation.
Datasheet: TM21P-88P(11) Datasheet (PDF)
The TM21P-88P(11) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.