
* Images are for reference only
WF-ZH1.5-3PZZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-ZH1.5-3PZZ
- JLCPCB Part #
- C53121283
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 250V 2A 3 3P Brass PA66 Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 922
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 922
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
500+
$0.0141
2000+
$0.0119
5000+
$0.0105
25000+
$0.0094
50000+
$0.0088
Related Products