
* Images are for reference only
W1501120-6PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501120-6PW2431
- JLCPCB Part #
- C42382933
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 12mm 1A 1x6P 250V 3.8mm 6 6P 6mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1475
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1475
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
100+
$0.0578
300+
$0.0501
1000+
$0.0444
5000+
$0.0398
10000+
$0.0375
Related Products