
* Images are for reference only
HDGC2019WR-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2019WR-S-3P
- JLCPCB Part #
- C5197142
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 10mm 125V 1x3P 2mm 3 3A 3P 6.4mm 9.4mm Beige Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$0.2810
50+
$0.2201
150+
$0.1941
600+
$0.1591
2400+
$0.1446
4800+
$0.1359
Related Products