This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HDGC1501WV-S-12P-2

Extended
Manufacturer
HDGC
MFR.Part #
HDGC1501WV-S-12P-2
JLCPCB Part #
C46096610
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 12 12P 1x12P 250V 2A 6.52mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.0775
50+ $0.0612
150+ $0.0532
700+ $0.0471
2800+ $0.0422
4900+ $0.0398

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons