
* Images are for reference only
HC-SPH-2*6AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SPH-2*6AW
- JLCPCB Part #
- C2845851
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 11.3mm 12P 13.2mm 14mm 2 250V 2mm 2mm 2x6P 3A 6 Brass PA66 PAD Right Angle Tin UL94V-0 With post 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 284
In-stock Item Pricing
Qty Unit Price
1+
$0.2754
50+
$0.2180
150+
$0.1932
1000+
$0.1625
2000+
$0.1488
5000+
$0.1406
Related Products