
* Images are for reference only
HC-PH-2AWD-Y-K-10
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-2AWD-Y-K-10
- JLCPCB Part #
- C19723659
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm 4.9mm 5.9mm 6.25mm Brass K Pin PA66 PH Right Angle Tin Yellow 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4985
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
500+
$0.0139
2000+
$0.0117
4000+
$0.0105
24000+
$0.0094
50000+
$0.0088
Related Products