
* Images are for reference only
HC-PAH-3AS-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PAH-3AS-05
- JLCPCB Part #
- C46261633
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 13.9mm 1x3P 250V 2mm 3 3A 3P 7.1mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2202
50+
$0.1716
150+
$0.1507
1000+
$0.1247
2000+
$0.1131
5000+
$0.1062
Related Products