
* Images are for reference only
3437S-32.768DTTLLLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 3437S-32.768DTTLLLL
- JLCPCB Part #
- C49043559
- Package
- SMD7531-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 65kΩ Crystal Oscillator ±20ppm ±20ppm SMD7531-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
50+
$0.0756
150+
$0.0659
500+
$0.0587
3000+
$0.0529
6000+
$0.0500
Related Products