
* Images are for reference only
0175M4-10.000F18DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0175M4-10.000F18DTNJL
- JLCPCB Part #
- C19674306
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10MHz 18pF 80Ω Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.7361
10+
$0.5979
30+
$0.5288
100+
$0.4597
500+
$0.4179
1000+
$0.3970
Related Products