
* Images are for reference only
0.5K-ZJ-22P
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0.5K-ZJ-22P
- JLCPCB Part #
- C54423202
- Package
- P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 0℃~+30℃ 1.9mm 22P 500mA 50V Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount, Right Angle Tin P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0818
150+
$0.0805
500+
$0.0792
Related Products