
* Images are for reference only
2.54-A-13P-BLL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 2.54-A-13P-BLL
- JLCPCB Part #
- C53223174
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 0.3mm 0℃~+30℃ 13P 1A 2.54mm 200V 6.7mm Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor coppe Through Hole Tin 插件,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
50+
$0.0763
150+
$0.0752
450+
$0.0740