
* Images are for reference only
GDIM0630-R10MTF
Extended
- Manufacturer
- GUDIAN
- MFR.Part #
- GDIM0630-R10MTF
- JLCPCB Part #
- C49237921
- Package
- SMD,7.4x6.6mm
- Description
- 0.75mΩ 100nH 40A 60A Molded Inductor ±20% SMD,7.4x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 630
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 630
In-stock Item Pricing
Qty Unit Price
1+
$0.1875
50+
$0.1485
150+
$0.1318
1500+
$0.1110
3000+
$0.1017
4500+
$0.0962
Related Products