
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | GUDIAN | |
| Package | SMD,9.4x6.2mm | |
| Current - Saturation(Isat) | 79A | |
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current Rating | 40A | |
| DC Resistance(DCR) | 0.125mΩ、0.33mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GDSI2E966410-R12L-R125-2D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | GUDIAN | |
| Package | SMD,9.4x6.2mm | |
| Current - Saturation(Isat) | 79A | |
| Inductance | 120nH | |
| Tolerance | ±15% | |
| Current Rating | 40A | |
| DC Resistance(DCR) | 0.125mΩ、0.33mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GDSI2E966410-R12L-R125-2D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GDSI2E966410-R12L-R125-2D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.