
* Images are for reference only
FTR07D301K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR07D301K
- JLCPCB Part #
- C5380786
- Package
- Plugin,P=5mm
- Description
- 1.2kA 190V 20J 250V 250mW 270V~330V 500V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0245
1000+
$0.0207
2000+
$0.0184
10000+
$0.0163
20000+
$0.0153
Related Products