
* Images are for reference only
FG-TC-06S-04-7H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-TC-06S-04-7H
- JLCPCB Part #
- C53224002
- Package
- Plugin
- Description
- -25℃~+85℃ 100,000 cycles 12V 2.3N 50mA 7.5mm 7mm 7mm Black No Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2409
50+
$0.1906
150+
$0.1691
500+
$0.1421
2500+
$0.1302
5000+
$0.1230