
* Images are for reference only
PH-12A-M
Extended
- Manufacturer
- FG
- MFR.Part #
- PH-12A-M
- JLCPCB Part #
- C41364812
- Package
- Plugin,P=2mm
- Description
- -20℃~+85℃ 1 12 12P 1x12P 250V 2A 2mm Copper PH Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 942
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 942
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
10+
$0.0554
30+
$0.0482
100+
$0.0426
500+
$0.0382
1000+
$0.0360
Related Products