
* Images are for reference only
FG-1.5-2ALT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.5-2ALT
- JLCPCB Part #
- C47866896
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x2P 2 2P 3.7mm 5.8mm Brass PA9T Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1458
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1438
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
100+
$0.0302
300+
$0.0297
1000+
$0.0292
Related Products